• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-7842813 Gearmotor 12 V 1:198

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12V GEAR MOTOR IG22-03 1:198

  • Planetary gearbox
  • Sleeve bearing

Technical specifications

  • Gear motor torque & speed:
  • Reduction ratio: 1/198
  • Rated voltage (V): 12
  • Rated torque (gf-cm) = 2500
  • Rated speed (rpm) = 24
  • Rotation direction: clockwise
  • Motor data:
  • Rated torque (gf-cm): 31
  • Rated speed (rpm): 4790
  • Rated current (mA): ≤ 240
  • No load speed (rpm): 6000
  • No load current: ≤ 80
  • Rated output (W): 1.52
Product type

Gearmotor

Nominal voltage

12 V

Dim

(Ø x H) 22 mm x 22 mm

Gear reduction

1:198

Weight

103 g

Non-stop rotational speed

24 U/min

Max. torque

2500 g/cm

Idle speed (nominal)

6000 U/min

Idle current

80 mA

Motor type

carbon brush

Width

22 mm

Height

22 mm

Length

79.35 mm

(Ø)

22 mm

Gear reduction (details)

1/198

Shaft Ø

4 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614271 Reely RE-7842813 Gearmotor 12 V 1:198

Description

Reely 12 V gear motor for universal use in all areas of model construction.

This text is machine translated.

Features

  • Metal housing
  • 16T pinion

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)