1/2
4 - 12 V DC
Gearmotor
12 V
(Ø x H) 20 mm x 20 mm
150:1
30 g
60 U/min
150 Nmm
67 U/min
0,06 A
7.5 mm
20 mm
20 mm
39.5 mm
20 mm
0.18 Nm
150:1
3 mm
0.11 A
67 U/min
Datasheet 244171 Igarashi 20GN152025-330-GC150:1 Gearmotor 12 V 150:1
User & Safety Instructions 244171 Igarashi 20GN152025-330-GC150:1 Gearmotor 12 V 150:1
The necessary accessories are required to use the article as described.