MODSTER EC-135 Police Austria Scale RC Helicopter Electro RtF
Scale paint in the police design
6-axial flight stabilization via Flybarless control
2.4 GHz radio control
Up to 15 min air time
Light, sturdy construction
Remote control switchable to Mode1/Mode2
Start or landing by pressing a button
Technical specifications
Model version
RtF
Product type
RC model helicopter
Main rotor Ø
256 mm
Tail rotor diameter
45 mm
Length
260 mm
Weight
95 g
Weight class
0 - 249 g
Dim
(L x W x H) 260 x 50 x 85 mm
Recommended minimum age
14 years
Flight duration
15 min
Width
50 mm
Height
85 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400297 MODSTER EC-135 Polizei Österreich Scale RC model helicopter RtF
Description
We have taken on every detail, so that our replica is barely distinguishable from the original. Get ready to save lives and experience new adventures with the EC-135 in police design!
The flawless paint is perfectly applied to the accurately replica fuselage cell. The front part of the fuselage is removable and allows easy access to the battery compartment.
The powerful 2S 350mAh battery offers flight times of up to 15 minutes and is fully charged again in just 60 minutes with the accompanying USB-charging cable – ready for the next use!
Thanks to the sensitive stabilization sensors the entry in the world of helicopter is made easy for beginners, while experienced pilots appreciate the precise control behavior of this model true to scale. Starting and landing are possible by pressing a button - easy and intuitive!
This text is machine translated.
Scope of delivery
Modster EC-135 police RtF
Modster 2.4 GHz remote control
LiPo battery 7.4V 350mAh
USB charger;
Replacement rotor blades
User manual
Hints
Please order 4 AA batteries separately.
Description
We have taken on every detail, so that our replica is barely distinguishable from the original. Get ready to save lives and experience new adventures with the EC-135 in police design!
The flawless paint is perfectly applied to the accurately replica fuselage cell. The front part of the fuselage is removable and allows easy access to the battery compartment.
The powerful 2S 350mAh battery offers flight times of up to 15 minutes and is fully charged again in just 60 minutes with the accompanying USB-charging cable – ready for the next use!
Thanks to the sensitive stabilization sensors the entry in the world of helicopter is made easy for beginners, while experienced pilots appreciate the precise control behavior of this model true to scale. Starting and landing are possible by pressing a button - easy and intuitive!