• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190730010 Ring terminal Hole Ø=3.5 mm 1500 pc(s) Tape

Packaging type
Tape
Product type
Ring terminal
Hole Ø
3.5 mm
Content
1500 pc(s)
Manufacturer part #
190730010
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190730010 RING AVIKRIMP SB SER

  • -

Our service for you

Technical specifications

Packaging type

Tape

Product type

Ring terminal

Hole Ø

3.5 mm

Content

1500 pc(s)

Manufacturer part #

190730010

Type

190730010

AWG max.

22

AWG (min.)

18

RoHS-compliant

Yes

Engineering Part No

AA-820-06T

Engineering Series Name

RING AVIKRIMP SB SER

Engineering Series No

19073

Documents & Downloads

Datasheet

Datasheet 2760733 Molex 190730010 Ring terminal Hole Ø=3.5 mm 1500 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2760733 Molex 190730010 Ring terminal Hole Ø=3.5 mm 1500 pc(s) Tape

Description

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 18.00mm, Mylar Tape Carrier