• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190730032 Ring terminal Hole Ø=9 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Ring terminal
Hole Ø
9 mm
Content
1 pc(s)
Manufacturer part #
190730032
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190730032 RING AVIKRIMP SB SER

  • -

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Ring terminal

Hole Ø

9 mm

Content

1 pc(s)

Manufacturer part #

190730032

Type

190730032

AWG max.

22

AWG (min.)

18

RoHS-compliant

Yes

Engineering Part No

AA-826-38

Engineering Series Name

RING AVIKRIMP SB SER

Engineering Series No

19073

Documents & Downloads

Datasheet

Datasheet 2763520 Molex 190730032 Ring terminal Hole Ø=9 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763520 Molex 190730032 Ring terminal Hole Ø=9 mm 1 pc(s) Bulk

Description

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (m9), length 32.00mm