• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190730066 Ring terminal Hole Ø=2.6 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Ring terminal
Hole Ø
2.6 mm
Content
1 pc(s)
Manufacturer part #
190730066
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190730066 RING AVIKRIMP SB SER

  • -

Technical specifications

Packaging type

Tape

Product type

Ring terminal

Hole Ø

2.6 mm

Content

1 pc(s)

Manufacturer part #

190730066

Type

190730066

AWG max.

16

AWG (min.)

14

Engineering Part No

BB-823-04T

Engineering Series Name

RING AVIKRIMP SB SER

Engineering Series No

19073

Documents & Downloads

Datasheet

Datasheet 3038479 Molex 190730066 Ring terminal Hole Ø=2.6 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3038479 Molex 190730066 Ring terminal Hole Ø=2.6 mm 1 pc(s) Tape

Description

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 4 (M2.6), Length 20.32mm, Mylar Tape Carrier