• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190730015 Ring terminal 1500 pc(s)

Product type
Ring terminal
Content
1500 pc(s)
Manufacturer part #
190730015
Type
190730015
Cross-section range
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RING AVIKRIMP SB SER 190730015

  • -

Technical specifications

Product type

Ring terminal

Content

1500 pc(s)

Manufacturer part #

190730015

Type

190730015

Cross-section range
RoHS-compliant
Engineering Part No

AA-821-08T

Engineering Series Name

RING AVIKRIMP SB SER

Engineering Series No

19073

Documents & Downloads

Datasheet

Datasheet 2529326 Molex 190730015 Ring terminal 1500 pc(s)

User & Safety Instructions

User & Safety Instructions 2529326 Molex 190730015 Ring terminal 1500 pc(s)

Description

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Mylar Tape Carrier

This text is machine translated.