• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190730147 Ring terminal Hole Ø=12 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Ring terminal
Hole Ø
12 mm
Content
1 pc(s)
Manufacturer part #
190730147
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190730147 RING AVIKRIMP SB SER

  • -

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Ring terminal

Hole Ø

12 mm

Content

1 pc(s)

Manufacturer part #

190730147

Type

190730147

AWG max.

12

AWG (min.)

10

RoHS-compliant

Yes

Engineering Part No

C-801-12X

Engineering Series Name

RING AVIKRIMP SB SER

Engineering Series No

19073

Documents & Downloads

Datasheet

Datasheet 2763393 Molex 190730147 Ring terminal Hole Ø=12 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763393 Molex 190730147 Ring terminal Hole Ø=12 mm 1 pc(s) Bulk

Description

Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/2" (m12), expanded flare, length 40.13mm