• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 702461401 Pin strip 1 pc(s)

Product type
Pin strip
Content
1 pc(s)
Type
702461401
Manufacturer part #
702461401
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2.54MM C-GRID SHRDED 702461401

  • Content 1 pc(s)

Technical specifications

Product type

Pin strip

Content

1 pc(s)

Type

702461401

Manufacturer part #

702461401

RoHS-compliant

Yes

Engineering Part No

70246-1401

Engineering Series Name

2.54MM C-GRID SHRDED

Engineering Series No

70246

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2530167 Molex 702461401 Pin strip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2530167 Molex 702461401 Pin strip 1 pc(s)

Description

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating

This text is machine translated.