• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 878310820 Pin strip 50 pc(s)

Product type
Pin strip
Content
50 pc(s)
Type
878310820
Dim
Manufacturer part #
878310820
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2mm Vert Shrd Hdr 878310820

  • Content 50 pc(s)

Technical specifications

Product type

Pin strip

Content

50 pc(s)

Type

878310820

Dim
Manufacturer part #

878310820

RoHS-compliant

Yes

Engineering Part No

87831-0820

Engineering Series Name

2mm Vert Shrd Hdr

Engineering Series No

87831

Documents & Downloads

Datasheet

Datasheet 2530267 Molex 878310820 Pin strip 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2530267 Molex 878310820 Pin strip 50 pc(s)

Description

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, without Locking Window, without PCB Locator, Tube

This text is machine translated.