• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 878311042 Pin strip 42 pc(s)

Product type
Pin strip
Content
42 pc(s)
Type
878311042
Dim
Manufacturer part #
878311042
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2mm Vert Shrd Hdr 878311042

  • Content 42 pc(s)

Technical specifications

Product type

Pin strip

Content

42 pc(s)

Type

878311042

Dim
Manufacturer part #

878311042

RoHS-compliant

Yes

Engineering Part No

87831-1042

Engineering Series Name

2mm Vert Shrd Hdr

Engineering Series No

87831

Documents & Downloads

Datasheet

Datasheet 2530270 Molex 878311042 Pin strip 42 pc(s)

User & Safety Instructions

User & Safety Instructions 2530270 Molex 878311042 Pin strip 42 pc(s)

Description

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 10 Circuits, 0.76µm Gold (Au) Plating, without Center Polarization Slot, with Locking Window, without PCB Locator, Tube

This text is machine translated.