• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 878312020 Pin strip 23 pc(s)

Product type
Pin strip
Content
23 pc(s)
Type
878312020
Dim
Manufacturer part #
878312020
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2mm Vert Shrd Hdr 878312020

  • Content 23 pc(s)

Technical specifications

Product type

Pin strip

Content

23 pc(s)

Type

878312020

Dim
Manufacturer part #

878312020

RoHS-compliant

Yes

Engineering Part No

87831-2020

Engineering Series Name

2mm Vert Shrd Hdr

Engineering Series No

87831

Documents & Downloads

Datasheet

Datasheet 2530271 Molex 878312020 Pin strip 23 pc(s)

User & Safety Instructions

User & Safety Instructions 2530271 Molex 878312020 Pin strip 23 pc(s)

Description

2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 20 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, with Locking Window, without PCB Locator, Tube

This text is machine translated.