• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 734150965 MMCX connector Socket, straight 50 Ω 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
MMCX connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

MMCX connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

734150965

Type

734150965

Engineering Series Name

MCX/MMCX

Engineering Series No

73415

Documents & Downloads

Datasheet

Datasheet 3038442 Molex 734150965 MMCX connector Socket, straight 50 Ω 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3038442 Molex 734150965 MMCX connector Socket, straight 50 Ω 1 pc(s) Tape on Full reel

Description

50 Ohms, MMCX Straight Jack, PCB, Edge Mount, Plating per Commercial Requirements, Tape and Reel, Leads Oriented Opposite Feed Holes

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.