• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 734152740 MCX connector Socket, straight 75 Ω 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
MCX connector
Connector type
Socket, straight
Impedance
75 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 734152740 MCX/MMCX

Our service for you

Technical specifications

Packaging type

Bulk

Product type

MCX connector

Connector type

Socket, straight

Impedance

75 Ω

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

734152740

RoHS-compliant

Yes

Type

734152740

Engineering Series Name

MCX/MMCX

Engineering Series No

73415

Documents & Downloads

Datasheet

Datasheet 2762321 Molex 734152740 MCX connector Socket, straight 75 Ω 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2762321 Molex 734152740 MCX connector Socket, straight 75 Ω 1 pc(s) Bulk

Description

75 Ohms, MCX Jack, Straight, PCB Edge Mount

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.