• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 734151103 MCX connector Socket, right angle 50 Ω 3100 pc(s)

Product type
MCX connector
Connector type
Socket, right angle
Impedance
50 Ω
Content
3100 pc(s)
Manufacturer part #
734151103
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

MCX connector

Connector type

Socket, right angle

Impedance

50 Ω

Content

3100 pc(s)

Manufacturer part #

734151103

Type

734151103

Engineering Series Name

MCX/MMCX

Engineering Series No

73415

Documents & Downloads

Datasheet

Datasheet 2760691 Molex 734151103 MCX connector Socket, right angle 50 Ω 3100 pc(s)

User & Safety Instructions

User & Safety Instructions 2760691 Molex 734151103 MCX connector Socket, right angle 50 Ω 3100 pc(s)

Description

50 Ohms, MCX Right-Angle Surface Mount Jack Receptacle, 0.25µm Nickel (Ni) Plating, Tape and Reel

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.