• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 12 901362212 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
1
Total number of pins
12
Packaging type
Tray
Pins per row
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 901362212 SHROUDED HDR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Pins per row

12

Total number of pins

12

Content

1 pc(s)

Connector coating thickness

0.38 µm

Manufacturer part #

901362212

Contact material

Gold

Connector contact surface

Gold

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

901362212

Engineering Series Name

SHROUDED HDR

Engineering Series No

90136

Documents & Downloads

Datasheet

Datasheet 2760272 Molex Built-in pin strip (standard) Total number of pins 12 901362212 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760272 Molex Built-in pin strip (standard) Total number of pins 12 901362212 1 pc(s) Tray

Description

C-Grid III Header, Single Row, Right-Angle, Shrouded, 12 Circuits, 0.38µm Gold (Au) Selective Plating

What kind of Pin Headers, Receptacles systems are you looking for?