• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 901362202 1 pc(s) Tray

1/2
Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.54 mm
Total number of pins
2
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.83 / piece)
€ 1.79
-54 %
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C-GRID 111

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Features

+ locking mechanism

CS

2.54 mm

Pins per row

2

Total number of pins

2

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

3.048 µm

Connector coating thickness

0.381 µm

Actuation direction

Parallel (to the PCB)

Case material

Polyester

Manufacturer part #

901362202

Factory colour

Black

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Gold

Nominal voltage

350 V DC/AC

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

901362202

Engineering Series Name

SHROUDED HDR

Engineering Series No

90136

Documents & Downloads

Datasheet

Datasheet 2450660 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 901362202 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450660 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2.54 mm 901362202 1 pc(s) Tray

Description

C-Grid III Header, Single Row, Right-Angle, Shrouded, 2 Circuits, 0.38µm Gold (Au) Selective Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)