• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2.50 mm 99990998 1 pc(s) Bulk

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.50 mm
Total number of pins
14
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 99990998 SGL Hdr Str

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in pin strip (standard)

No. of rows

1

CS

2.50 mm

Pins per row

14

Total number of pins

14

Content

1 pc(s)

Connection

THT

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

99990998

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

99990998

Engineering Part No

5267-14A-X

Engineering Series Name

SGL Hdr Str

Engineering Series No

05267

Documents & Downloads

Datasheet

Datasheet 2765484 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2.50 mm 99990998 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2765484 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2.50 mm 99990998 1 pc(s) Bulk

Description

2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 14 Circuits, Bag, with Swaged PC Tails

What kind of Pin Headers, Receptacles systems are you looking for?