• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2.5 mm 22035145 1 pc(s) Bag

Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.5 mm
Total number of pins
14
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-Spox 2.5

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

2.5 mm

Pins per row

1

Total number of pins

14

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

4.064 µm

Connector coating thickness

4.064 µm

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon (NL)

Manufacturer part #

22035145

Factory colour

Ecru

Contact material

Tin plated

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

5267-14A

Engineering Series Name

SGL Hdr Str

Engineering Series No

05267

Documents & Downloads

Datasheet

Datasheet 2447820 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2.5 mm 22035145 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447820 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2.5 mm 22035145 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447820 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2.5 mm 22035145 1 pc(s) Bag

Description

2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 14 Circuits, Bag, 3.50mm PC Tail Length

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)