• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2 mm 559351410 1 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
1
CS
2 mm
Total number of pins
14
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Class 2.0

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 14

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

2 mm

Total number of pins

14

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim
Connection

Soldering

Case material

Polyester

Manufacturer part #

559351410

Factory colour

Ecru

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V DC/AC

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

55935-1410

Engineering Series Name

SGL Hdr RA

Engineering Series No

55935

Documents & Downloads

Datasheet

Datasheet 2449742 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2 mm 559351410 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2449742 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2 mm 559351410 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2449742 Molex Built-in pin strip (standard) Total number of pins 14 Contact spacing: 2 mm 559351410 1 pc(s) Tray

Description

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Right Angle, 14 Circuits, with PCB Locator

What kind of Pin Headers, Receptacles systems are you looking for?