

Tray
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
2 mm
6
6
3 A
3 A
1 pc(s)
Soldering
Polyester
559350610
Ecru
Tin
Tin
250 V DC/AC
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
55935-0610
SGL Hdr RA
55935
Datasheet 2449739 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 2 mm 559350610 1 pc(s) Tray
User & Safety Instructions 2449739 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 2 mm 559350610 1 pc(s) Tray
Circuit diagramm 2449739 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 2 mm 559350610 1 pc(s) Tray