• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 7 Contact spacing: 2 mm 559350710 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
2 mm
Total number of pins
7
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Micro-Clasp 2.0

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

2 mm

Pins per row

7

Total number of pins

7

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Case material

Polyester

Manufacturer part #

559350710

Factory colour

Ecru

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

250 V DC/AC

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

559350710

Engineering Part No

55935-0710

Engineering Series Name

SGL Hdr RA

Engineering Series No

55935

Documents & Downloads

Datasheet

Datasheet 3036462 Molex Built-in pin strip (standard) Total number of pins 7 Contact spacing: 2 mm 559350710 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 3036462 Molex Built-in pin strip (standard) Total number of pins 7 Contact spacing: 2 mm 559350710 1 pc(s) Tray

Description

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Right Angle, 7 Circuits, with PCB Locator

What kind of Pin Headers, Receptacles systems are you looking for?