• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2.00 mm 559350530 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.00 mm
Total number of pins
5
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 559350530 SGL Hdr RA

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

CS

2.00 mm

Pins per row

5

Total number of pins

5

Content

1 pc(s)

Connection

Print

Connection angle

90°

Manufacturer part #

559350530

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

559350530

Engineering Series Name

SGL Hdr RA

Engineering Series No

55935

Documents & Downloads

Datasheet

Datasheet 2765416 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2.00 mm 559350530 1 pc(s) Tray

Description

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Right Angle, 5 Circuits, without PCB Locator

What kind of Pin Headers, Receptacles systems are you looking for?