• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 16 348260162 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
16
Packaging type
Tray
Pins per row
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 348260162 Dual Rw RA Hdr

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Pins per row

8

Total number of pins

16

Content

1 pc(s)

Manufacturer part #

348260162

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

348260162

Engineering Series Name

Dual Rw RA Hdr

Engineering Series No

34826

Documents & Downloads

Datasheet

Datasheet 2762551 Molex Built-in pin strip (standard) Total number of pins 16 348260162 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2762551 Molex Built-in pin strip (standard) Total number of pins 16 348260162 1 pc(s) Tray

Description

Mini50 Unsealed Right-Angle Header, Dual Row, 16 Circuit, Polarization Option C, 2.80mm Pin Length, Dark Gray, Tray

What kind of Pin Headers, Receptacles systems are you looking for?