• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 24 Contact spacing: 2 mm 348260240 45 pc(s) Tray

Product type
Built-in pin strip (standard)
No. of rows
2
CS
2 mm
Total number of pins
24
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 1.56)
€ 135.45
-48 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini50

  • Content: 45 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Features

+ locking mechanism

encodable

CS

2 mm

Pins per row

12

Total number of pins

24

Nominal current

4 A

Nominal current - rounded value

4 A

Content

45 pc(s)

Connection

Soldering

Connection angle

90°

Case material

High temperature resistant thermoplastic

Manufacturer part #

348260240

Factory colour

Black

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

14 V

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Automotive

Engineering Part No

34826-0240

Engineering Series Name

Dual Rw RA Hdr

Engineering Series No

34826

Documents & Downloads

Datasheet

Datasheet 2448169 Molex Built-in pin strip (standard) Total number of pins 24 Contact spacing: 2 mm 348260240 45 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2448169 Molex Built-in pin strip (standard) Total number of pins 24 Contact spacing: 2 mm 348260240 45 pc(s) Tray

Circuit diagramm

Circuit diagramm 2448169 Molex Built-in pin strip (standard) Total number of pins 24 Contact spacing: 2 mm 348260240 45 pc(s) Tray

Description

Mini50 Unsealed Right-Angle Header, Dual Row, 24 Circuit, Polarization Option A, 2.80mm Pin Length, Black, Tray

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)