• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 24 348268241 1 pc(s) Tape

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
24
Packaging type
Tape
Connector system
wire-to-board
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 348268241 Dual Rw RA Hdr

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Technical specifications

Packaging type

Tape

Product type

Built-in pin strip (standard)

No. of rows

2

Connector system

wire-to-board

Pins per row

12

Total number of pins

24

Content

1 pc(s)

Connection angle

90°

Manufacturer part #

348268241

Factory colour

Grey

Connector orientation

Parallel (to the PCB)

Type

348268241

Engineering Series Name

Dual Rw RA Hdr

Engineering Series No

34826

Documents & Downloads

Datasheet

Datasheet 3038636 Molex Built-in pin strip (standard) Total number of pins 24 348268241 1 pc(s) Tape

Description

Mini50 Unsealed Right-Angle Header, Dual Row, 24 Circuit, Polarization Option B, 2.80mm Pin Length, Gray, Tape and Reel

What kind of Pin Headers, Receptacles systems are you looking for?