

Tray
Built-in pin strip (standard)
2
+ locking mechanism
encodable
2 mm
16
4 A
4 A
55 pc(s)
Soldering
High temperature resistant thermoplastic
348260160
Black
Brass
Tin
Tin
14 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
MOL Automotive
34826-0160
Dual Rw RA Hdr
34826
Datasheet 2448167 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 2 mm 348260160 55 pc(s) Tray
User & Safety Instructions 2448167 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 2 mm 348260160 55 pc(s) Tray
Circuit diagramm 2448167 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 2 mm 348260160 55 pc(s) Tray