

Tray
Built-in pin strip (standard)
Socket, vertical vertical
1
wire-to-board
+ locking mechanism
2 mm
2
2 A
2 A
1 pc(s)
Soldering
1.016 µm
1.016 µm
Nylon (NL)
532530270
Brass
Tin
Tin
125 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
53253-0270
Hdr Str
53253
Brass tin plated
3.5 mm
3.3 mm
yes
Datasheet 2449600 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2 mm 532530270 1 pc(s) Tray
User & Safety Instructions 2449600 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2 mm 532530270 1 pc(s) Tray
Circuit diagramm 2449600 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 2 mm 532530270 1 pc(s) Tray