

Tray
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
2 mm
5
5
2 A
2 A
1 pc(s)
Soldering
90°
1.016 µm
1.016 µm
Perpendicular (to the PCB)
Nylon (NL)
532530570
Brass
Tin
Tin
125 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
53253-0570
Hdr Str
53253
Datasheet 2449602 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2 mm 532530570 1 pc(s) Tray
User & Safety Instructions 2449602 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2 mm 532530570 1 pc(s) Tray
Circuit diagramm 2449602 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2 mm 532530570 1 pc(s) Tray