

Tray
Built-in pin strip (standard)
Socket, right angle
1
wire-to-board
+ locking mechanism
2 mm
8
2 A
2 A
1 pc(s)
Soldering
1.016 µm
1.016 µm
Nylon (NL)
532540870
Brass
Tin
Tin
125 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
53254-0870
Hdr RA
53254
Brass tin plated
3.5 mm
3.3 mm
Datasheet 2449604 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 2 mm 532540870 1 pc(s) Tray
User & Safety Instructions 2449604 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 2 mm 532540870 1 pc(s) Tray
Circuit diagramm 2449604 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 2 mm 532540870 1 pc(s) Tray