• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 9 901361109 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
Total number of pins
9
Packaging type
Tray
Pins per row
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 901361109 SHROUDED HDR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Pins per row

9

Total number of pins

9

Content

1 pc(s)

Connection

Pin strip

Coating thickness (PCB side)

4 µm

Connector coating thickness

4 µm

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

901361109

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

901361109

Engineering Series Name

SHROUDED HDR

Engineering Series No

90136

Documents & Downloads

Datasheet

Datasheet 2764627 Molex Built-in pin strip (standard) Total number of pins 9 901361109 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2764627 Molex Built-in pin strip (standard) Total number of pins 9 901361109 1 pc(s) Tray

Description

C-Grid III Header, Single Row, Vertical, Shrouded, 9 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

What kind of Pin Headers, Receptacles systems are you looking for?