• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 9 901362109 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
Total number of pins
9
Packaging type
Tray
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 901362109 SHROUDED HDR

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

1

Total number of pins

9

Content

1 pc(s)

Manufacturer part #

901362109

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

901362109

Engineering Series Name

SHROUDED HDR

Engineering Series No

90136

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2764600 Molex Built-in pin strip (standard) Total number of pins 9 901362109 1 pc(s) Tray

Description

C-Grid III Header, Single Row, Right-Angle, Shrouded, 9 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

What kind of Pin Headers, Receptacles systems are you looking for?