• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) 254 Total number of pins 8 Contact spacing: 2.54 mm 22022085 1 pc(s) Tray

Product type
Built-in SIL socket (standard)
No. of rows
1
Series
254
CS
2.54 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.32 / piece)
€ 1.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK® 254

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

1

Connector system

wire-to-board

Series

254

Features

+ snap hook

CS

2.54 mm

Pins per row

8

Total number of pins

8

Nominal current

2.5 A

Nominal current - rounded value

2.5 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

2.54 µm

Case material

Nylon (NL)

Manufacturer part #

22022085

Factory colour

Ecru white

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

500 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

Molex MOL Power & Signal Sol.

Engineering Part No

A-4455-CZ08A(P909)

Engineering Series Name

100 PCB ASSY STD TRM

Engineering Series No

04455

Documents & Downloads

Datasheet

Datasheet 2447799 Molex Built-in SIL socket (standard) 254 Total number of pins 8 Contact spacing: 2.54 mm 22022085 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2447799 Molex Built-in SIL socket (standard) 254 Total number of pins 8 Contact spacing: 2.54 mm 22022085 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2447799 Molex Built-in SIL socket (standard) 254 Total number of pins 8 Contact spacing: 2.54 mm 22022085 1 pc(s) Tray

Description

KK 254 PC Board Connector, Top Entry, 2.54µm Tin (Sn), 8 Circuits, with Hooks

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)