Tray
Built-in SIL socket (standard)
Power strip
1
wire-to-board
+ snap-in nibs
2.54 mm
10
10
2.5 A
2.5 A
1 pc(s)
Soldering
2.54 µm
0.381 µm
Perpendicular (to the PCB)
Nylon (NL)
22182101
Ecru white
Au (gold)
Tin
Gold
500 V
Yes
Perpendicular (to the PCB)
Molex MOL Power & Signal Sol.
A-4455-CZ10A(208)
100 PCB ASSY STD TRM
04455
Datasheet 2447920 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.54 mm 22182101 1 pc(s) Tray
User & Safety Instructions 2447920 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.54 mm 22182101 1 pc(s) Tray
Circuit diagramm 2447920 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.54 mm 22182101 1 pc(s) Tray