• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.20 mm 874271602 1 pc(s) Tray

Image similar
Product type
Built-in SIL socket (standard)
Connector type
Power strip
CS
4.20 mm
Total number of pins
16
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 874271602 WTB VERT HDR

  • Content: 1 pc(s)
  • Total number of pins: 16

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in SIL socket (standard)

Connector type

Power strip

Features

L-shaped

CS

4.20 mm

Total number of pins

16

Content

1 pc(s)

Connection angle

90°

Actuation direction

Parallel (to the PCB)

Manufacturer part #

874271602

Board contact surface

Tin plated

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

874271602

Engineering Series Name

WTB VERT HDR

Engineering Series No

87427

Documents & Downloads

Datasheet

Datasheet 2760346 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.20 mm 874271602 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2760346 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.20 mm 874271602 1 pc(s) Tray

Description

Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, Nylon, without Flange,16 Circuits, Tin (Sn) over Nickel (Ni) Plating

What kind of Pin Headers, Receptacles systems are you looking for?