

Tray
Built-in SIL socket (standard)
Power strip
2
+ locking mechanism
4.2 mm
2
4
13 A
13 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
Nylon (NL)
874270402
Beige
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
87427-0402
WTB VERT HDR
87427
Datasheet 2450353 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 874270402 1 pc(s) Tray
User & Safety Instructions 2450353 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 874270402 1 pc(s) Tray
Circuit diagramm 2450353 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 874270402 1 pc(s) Tray