• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 874272402 1 pc(s) Tray

Product type
Built-in SIL socket (standard)
No. of rows
2
CS
4.2 mm
Total number of pins
24
Packaging type
Tray
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.60 / piece)
€ 5.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 24

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tray

Product type

Built-in SIL socket (standard)

No. of rows

2

Features

+ locking mechanism

CS

4.2 mm

Pins per row

12

Total number of pins

24

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

2.54 µm

Case material

Nylon (NL)

Manufacturer part #

874272402

Factory colour

Beige

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

600 V

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

87427-2402

Engineering Series Name

WTB VERT HDR

Engineering Series No

87427

Documents & Downloads

Datasheet

Datasheet 2450359 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 874272402 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450359 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 874272402 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450359 Molex Built-in SIL socket (standard) Total number of pins 24 Contact spacing: 4.2 mm 874272402 1 pc(s) Tray

Description

Mini-Fit Jr. Header, 4.20mm Pitch, Right-Angle, Nylon, without Flange,24 Circuits, Tin (Sn) over Nickel (Ni) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)