• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 874271042 1 pc(s) Bag

Product type
Built-in SIL socket (standard)
No. of rows
2
CS
4.2 mm
Total number of pins
10
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.69
-12 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI FIT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in SIL socket (standard)

No. of rows

2

Features

+ locking mechanism

CS

4.2 mm

Total number of pins

10

Nominal current

13 A

Nominal current - rounded value

13 A

Content

1 pc(s)

Connection

Soldering

Coating thickness (PCB side)

2.54 µm

Connector coating thickness

2.54 µm

Case material

Nylon (NL)

Manufacturer part #

874271042

Factory colour

Beige

Contact material

Brass

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

600 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Power & Signal Sol.

Engineering Part No

87427-1042

Engineering Series Name

WTB VERT HDR

Engineering Series No

87427

Documents & Downloads

Datasheet

Datasheet 2450357 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 874271042 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2450357 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 874271042 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2450357 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.2 mm 874271042 1 pc(s) Bag

Description

Mini-Fit Jr. Header, 4.20mm Pitch, Vertical, without Flange, 10 Circuits, Tin (Sn) over Nickel (Ni) Plating, Bulk Packaging

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)