

Tray
Built-in SIL socket (standard)
2
+ locking mechanism
4.2 mm
1
2
13 A
13 A
1 pc(s)
Soldering
90°
0.762 µm
0.762 µm
Nylon (NL)
1724480002
Black
Nylon 6/6
Brass
Tin plated
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
172448-0002
MiniFit Jr Ra Header
172448
yes
Datasheet 2447467 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 1724480002 1 pc(s) Tray
User & Safety Instructions 2447467 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 1724480002 1 pc(s) Tray
Circuit diagramm 2447467 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.2 mm 1724480002 1 pc(s) Tray