

Tray
Built-in SIL socket (standard)
2
+ locking mechanism
encodable
2.5 mm
2
4
7.5 A
7.5 A
1 pc(s)
Soldering
90°
1.524 µm
1.524 µm
Liquid crystal polymer
1053141104
Black
Brass
Tin
Tin
250 V DC/AC
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
105314-1104
R/A dual row
105314
Datasheet 2446885 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 2.5 mm 1053141104 1 pc(s) Tray
User & Safety Instructions 2446885 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 2.5 mm 1053141104 1 pc(s) Tray
Circuit diagramm 2446885 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 2.5 mm 1053141104 1 pc(s) Tray