

Tray
Built-in SIL socket (standard)
2
+ locking mechanism
encodable
2.5 mm
3
6
7.5 A
7.5 A
1 pc(s)
Soldering
90°
1.524 µm
0.381 µm
Parallel (to the PCB)
Liquid crystal polymer
1053141206
Black
Brass
Tin
Gold
250 V DC/AC
Yes
Parallel (to the PCB)
+115 °C
-40 °C
Molex MOL Power & Signal Sol.
105314-1206
R/A dual row
105314
Datasheet 2446889 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.5 mm 1053141206 1 pc(s) Tray
User & Safety Instructions 2446889 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.5 mm 1053141206 1 pc(s) Tray
Circuit diagramm 2446889 Molex Built-in SIL socket (standard) Total number of pins 6 Contact spacing: 2.5 mm 1053141206 1 pc(s) Tray