• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855025012 Socket Black 145 pc(s)

Stroke drawing/circuit diagram
Packaging type
Tape on Full reel
Product type
RJ45 socket module
Connector type
Socket
Connector standard
RJ45
Type
MOL DataCom & Specialty
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 1.60)
€ 249.40
-7 %
€ 231.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cat 3 Mod Jack/Plug

  • Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Pin-in-Hole-Reflow, Tape & Reel
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Type

MOL DataCom & Specialty

Product type

RJ45 socket module

Connector type

Socket

Connector standard

RJ45

Connection

SMT

No. of ports

1 x

Weight

2.367 g

Factory colour

Black

Content

145 pc(s)

Contact material

Copper alloy

Material

Thermoplastic

Height

11.5 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Engineering Part No

855025012

Engineering Series Name

RA JACK TRUE SMT W/S

Engineering Series No

85502

Documents & Downloads

Datasheet

Datasheet 2450316 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855025012 Socket Black 145 pc(s)

User & Safety Instructions

User & Safety Instructions 2450316 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855025012 Socket Black 145 pc(s)

Circuit diagramm

Circuit diagramm 2450316 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855025012 Socket Black 145 pc(s)

Description

Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Pin-in-Hole-Reflow, Tape & Reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.