• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex N/A 855025007 Socket Black 1 pc(s) 855025007 Socket Black 1 pc(s)

1/2
Image similar
Packaging type
Tape on Full reel
Product type
RJ45 socket module
Connector type
Socket
Connector standard
RJ45
Type
855025007
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

855025007

Product type

RJ45 socket module

Connector type

Socket

Connector standard

RJ45

Connection

SMT

No. of ports

1 x

Weight

2.116 g

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy

Material

Thermoplastic

Height

11.5 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Engineering Part No

855025007

Engineering Series Name

RA JACK TRUE SMT W/S

Engineering Series No

85502

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3036517 Molex Molex N/A 855025007 Socket Black 1 pc(s) 855025007 Socket Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3036517 Molex Molex N/A 855025007 Socket Black 1 pc(s) 855025007 Socket Black 1 pc(s)

Circuit diagramm

Circuit diagramm 3036517 Molex Molex N/A 855025007 Socket Black 1 pc(s) 855025007 Socket Black 1 pc(s)

Description

Modular Jack, Right-Angle, Surface Mount, 6/6, Low Profile, Tape & Reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)