
Total (1 st = € 1.12)
€ 184.99
incl. VAT
14-day return policy included
Highlights & Details
Molex Molex MOL DataCom & Specialty N/A 855025007 Socket No. of pins (RJ) 6 Black 165 pc(s)
- Modular Jack, Right-Angle, Surface Mount, 6/6, Low Profile, Tape & Reel
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tape on Full reel
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
6
CAT 3
- Connector standard
RJ45
- Connection
SMT
- Type A
Socket
- No. of ports
1 x
- Weight
2.116 g
- Factory colour
Black
- Content
165 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
11.5 mm
- RoHS-compliant
Yes
- Features
L-shaped
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855025007
- Engineering Series Name
RA JACK TRUE SMT W/S
- Engineering Series No
85502
Documents & Downloads
Datasheet
Datasheet 2450312 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 855025007 Socket No. of pins (RJ) 6 Black 16
User & Safety Instructions
User & Safety Instructions 2450312 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 855025007 Socket No. of pins (RJ) 6 Black 16
Circuit diagramm
Circuit diagramm 2450312 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 855025007 Socket No. of pins (RJ) 6 Black 16
Description
Modular Jack, Right-Angle, Surface Mount, 6/6, Low Profile, Tape & Reel
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































