
Stroke drawing/circuit diagram
Tape on Full reel
855025011
RJ45 socket module
Socket
RJ45
SMT
1 x
2.085 g
Black
1 pc(s)
Copper alloy
Thermoplastic
11.5 mm
+85 °C
-40 °C
855025011
RA JACK TRUE SMT W/S
85502
Datasheet 3036520 Molex Molex N/A 855025011 Socket Black 1 pc(s) 855025011 Socket Black 1 pc(s)
Circuit diagramm 3036520 Molex Molex N/A 855025011 Socket Black 1 pc(s) 855025011 Socket Black 1 pc(s)
The necessary accessories are required to use the article as described.