• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855135004 Socket Black 350 pc(s)

Stroke drawing/circuit diagram
Packaging type
Tape on Full reel
Product type
RJ45 socket module
Connector type
Socket
Connector standard
RJ45
Type
MOL DataCom & Specialty
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 1.10)
€ 385.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cat 3 Mod Jack/Plug

  • Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Low Profile, 15" Reel
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Type

MOL DataCom & Specialty

Product type

RJ45 socket module

Connector type

Socket

Connector standard

RJ45

Connection

SMT

No. of ports

1 x

Weight

1.94 g

Factory colour

Black

Content

350 pc(s)

Contact material

Copper alloy

Material

Thermoplastic

Height

12.7 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Engineering Part No

855135004

Engineering Series Name

SH T.E SMT W/SOLDER

Engineering Series No

85513

Documents & Downloads

Datasheet

Datasheet 2450327 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855135004 Socket Black 350 pc(s)

User & Safety Instructions

User & Safety Instructions 2450327 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855135004 Socket Black 350 pc(s)

Circuit diagramm

Circuit diagramm 2450327 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855135004 Socket Black 350 pc(s)

Description

Modular Jack, Vertical, Top Entry, Surface Mount, 4/4, Low Profile, 15" Reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.