
Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855135001 Socket Black 1750 pc(s) 855135001 Socket Black
Packaging type
Tape on Full reel
Product type
RJ45 socket module
Connector type
Socket
Connector standard
RJ45
Type
MOL DataCom & Specialty
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (1 st = € 1.13)
€ 1,985.02
incl. VAT
14-day return policy included
Highlights & Details
cat 3 Mod Jack/Plug
- Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 15" Reel
- This text is machine translated.
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tape on Full reel
- Type
MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
2.879 g
- Factory colour
Black
- Content
1750 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
12.7 mm
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855135001
- Engineering Series Name
SH T.E SMT W/SOLDER
- Engineering Series No
85513
Documents & Downloads
Datasheet
Datasheet 2450325 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855135001 Socket Black 1750 pc(s) 855135001 Socket Black
User & Safety Instructions
User & Safety Instructions 2450325 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855135001 Socket Black 1750 pc(s) 855135001 Socket Black
Circuit diagramm
Circuit diagramm 2450325 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855135001 Socket Black 1750 pc(s) 855135001 Socket Black
Description
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 15" Reel
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










