
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
Molex MOL DataCom & Specialty N/A 855135014 Socket No. of pins (RJ) 6 Black 1 pc(s)
- Modular jack, vertical, top entry, surface mount, 6/6, Low profile, 13" reel
- This text is machine translated.
Our service for you
Technical specifications
- Please review the product datasheet for further information.
- Packaging type
Tape on Full reel
- Type
MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
6
CAT 3
- Connector standard
RJ45
- Connection
SMT
- Type A
Socket
- No. of ports
1 x
- Weight
2.258 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
12.7 mm
- RoHS-compliant
Yes
- Features
low type
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2901352 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855135014 Socket No. of pins (RJ) 6 Black 1 pc(s) 855135
User & Safety Instructions
User & Safety Instructions 2901352 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855135014 Socket No. of pins (RJ) 6 Black 1 pc(s) 855135
Circuit diagramm
Circuit diagramm 2901352 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855135014 Socket No. of pins (RJ) 6 Black 1 pc(s) 855135
Description
Modular Jack, Vertical, Top Entry, Surface Mount, 6/6, Low Profile, 13" Reel
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































