• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 731740040 Special-purpose connector Socket 50 Ω 1 pc(s) Tray

1/2
Image similar
Packaging type
Tray
Product type
Special-purpose connector
Connector type
Socket
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

794 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 15.11 / piece)
€ 15.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SUB-MINIATURE

  • 50 Ohms, DIN 1.0/2.3 / DIN 41626, Right-Angle, Jack, Tray
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: PCBOrientation: Right-angledProcess temperature max. 260°C.
Packaging type

Tray

Product type

Special-purpose connector

Connector type

Socket

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

10 GHz

Manufacturer part #

731740040

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Engineering Part No

731740040

Engineering Series Name

1.0/2.3 Connector

Engineering Series No

73174

Documents & Downloads

Datasheet

Datasheet 2450032 Molex Molex MOL DataCom & Specialty 731740040 Special-purpose connector Socket 50 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450032 Molex Molex MOL DataCom & Specialty 731740040 Special-purpose connector Socket 50 Ω 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450032 Molex Molex MOL DataCom & Specialty 731740040 Special-purpose connector Socket 50 Ω 1 pc(s) Tray

Description

50 Ohms, DIN 1.0/2.3 / DIN 41626, Right-Angle, Jack, Tray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.09*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)