• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Molex MOL DataCom & Specialty 732520090 Precision test connector Socket 50 Ω 1 pc(s) Tray

Packaging type
Tray
Product type
Precision test connector
Connector type
Socket
Impedance
50 Ω
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 1
Total (€ 31.99 / piece)
€ 45.99
-30 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision

  • 50 Ohms, Precision Test Connector, 2.92mm PCB Jack, Field Replaceable, 2 Hole Flange, with 2 Screws 4.76mm, PCB Thickness 0.76-2.44mm
  • This text is machine translated.

Our service for you

Technical specifications

  • Design: PCBType of front panel mounting: CompressionOrientation: Straight
Packaging type

Tray

Product type

Precision test connector

Connector type

Socket

Impedance

50 Ω

Connection

SMT

Content

1 pc(s)

Mounting hole diameter

4.76 mm

Max. frequency

40 GHz

Manufacturer part #

732520090

RoHS-compliant

Yes

Type

Molex MOL DataCom & Specialty

Seal type

Screw-on

Engineering Part No

732520090

Engineering Series Name

2.92 mm

Engineering Series No

73252

Documents & Downloads

Datasheet

Datasheet 2450080 Molex Molex MOL DataCom & Specialty 732520090 Precision test connector Socket 50 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2450080 Molex Molex MOL DataCom & Specialty 732520090 Precision test connector Socket 50 Ω 1 pc(s) Tray

Circuit diagramm

Circuit diagramm 2450080 Molex Molex MOL DataCom & Specialty 732520090 Precision test connector Socket 50 Ω 1 pc(s) Tray

Description

50 Ohms, Precision Test Connector, 2.92mm PCB Jack, Field Replaceable, 2 Hole Flange, with 2 Screws 4.76mm, PCB Thickness 0.76-2.44mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.97€ 168.97*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)